Part Details for AD8349ARE by Analog Devices Inc
Overview of AD8349ARE by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8349ARE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF MODULATOR, 16 Pin, Plastic, TSSOP | 32 |
|
$7.0103 / $10.7850 | Buy Now |
|
Rochester Electronics | Modulator, QPSK, 700MHz Min, 2700MHz Max ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5554 |
|
$7.1900 / $8.4600 | Buy Now |
Part Details for AD8349ARE
AD8349ARE CAD Models
AD8349ARE Part Data Attributes:
|
AD8349ARE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8349ARE
Analog Devices Inc
RF/Microwave Modulator/Demodulator, 700 MHz - 2700 MHz RF/MICROWAVE QPSK MODULATOR, MO-153ABT, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Modulation Technique | QPSK | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Tin/Lead (Sn85Pb15) |
Alternate Parts for AD8349ARE
This table gives cross-reference parts and alternative options found for AD8349ARE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8349ARE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8349AREZ-RL7 | 700 MHz TO 2.7 GHz Direct Up-Conversion Quadrature Modulator | Analog Devices Inc | AD8349ARE vs AD8349AREZ-RL7 |