Part Details for AD8348ARU-REEL7 by Analog Devices Inc
Results Overview of AD8348ARU-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8348ARU-REEL7 Information
AD8348ARU-REEL7 by Analog Devices Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AD8348ARU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 50 Mhz To 1000 Mhz Quadrature Demodulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1735 |
|
$6.0900 / $7.6100 | Buy Now |
|
Vyrian | Telecommunications | 1290 |
|
RFQ |
Part Details for AD8348ARU-REEL7
AD8348ARU-REEL7 CAD Models
AD8348ARU-REEL7 Part Data Attributes
|
AD8348ARU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8348ARU-REEL7
Analog Devices Inc
50 MHz TO 1000 MHz Quadrature Demodulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD8348ARU-REEL7
This table gives cross-reference parts and alternative options found for AD8348ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8348ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8348ARU | Analog Devices Inc | Check for Price | 50 MHz TO 1000 MHz Quadrature Demodulator | AD8348ARU-REEL7 vs AD8348ARU |
AD8348ARUZ-REEL7 | Analog Devices Inc | $10.6878 | 50 MHz TO 1000 MHz Quadrature Demodulator | AD8348ARU-REEL7 vs AD8348ARUZ-REEL7 |
TCM8010-50FR | Texas Instruments | Check for Price | TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP44, MINI, PLASTIC, QFP-44 | AD8348ARU-REEL7 vs TCM8010-50FR |