Part Details for AD8346ARUZ by Rochester Electronics LLC
Overview of AD8346ARUZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8346ARUZ
AD8346ARUZ CAD Models
AD8346ARUZ Part Data Attributes:
|
AD8346ARUZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8346ARUZ
Rochester Electronics LLC
800 MHz - 2500 MHz RF/MICROWAVE I/Q MODULATOR, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.25 |