Part Details for AD8345AREZ-RL7 by Analog Devices Inc
Overview of AD8345AREZ-RL7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for AD8345AREZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9714
|
Newark | Modulator, 140Mhz To 1Ghz, Tssop-Ep, Frequency Min:140Mhz, Frequency Max:1Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rf Ic Case Style:Tssop-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD8345AREZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 755 |
|
$9.8800 / $14.3200 | Buy Now |
DISTI #
AD8345AREZ-RL7CT-ND
|
DigiKey | RF MODULATOR 140MHZ-1GHZ 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1737 In Stock |
|
$8.7180 / $13.7700 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Rochester Electronics | AD8345 - Quadrature Modulator RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$8.0500 / $9.4700 | Buy Now |
DISTI #
SMC-AD8345AREZ-RL7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 450 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 1000 |
|
RFQ | |
|
Chip1Cloud | Quadrature Mod 80MHz 16-Pin TSSOP EP T/R / IC QUAD MOD 140-1000MHZ 16TSSOP | 2660 |
|
RFQ | |
DISTI #
C1S103101301583
|
Chip1Stop | Quadrature Mod 80MHz 16-Pin TSSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 252 |
|
$4.5000 / $7.1800 | Buy Now |
DISTI #
4030189RL
|
element14 Asia-Pacific | MODULATOR, 140MHZ TO 1GHZ, TSSOP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 755 |
|
$9.2358 / $13.4164 | Buy Now |
DISTI #
4030189
|
element14 Asia-Pacific | MODULATOR, 140MHZ TO 1GHZ, TSSOP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 755 |
|
$9.2358 / $14.5949 | Buy Now |
Part Details for AD8345AREZ-RL7
AD8345AREZ-RL7 CAD Models
AD8345AREZ-RL7 Part Data Attributes:
|
AD8345AREZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8345AREZ-RL7
Analog Devices Inc
140 MHz TO 1000 MHz Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-153ABT, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RE-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 140 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed |