Part Details for AD8344ACPZ by Analog Devices Inc
Overview of AD8344ACPZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8344ACPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for AD8344ACPZ
AD8344ACPZ CAD Models
AD8344ACPZ Part Data Attributes:
|
AD8344ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8344ACPZ
Analog Devices Inc
IC,RF MIXER,BIPOLAR,LLCC,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR |