-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active Receive Mixer 400 MHz to 1.2 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8344ACPZ-REEL7CT-ND
|
DigiKey | IC MXR 400MHZ-1.2GHZ DWN 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5493 / $11.9200 | Buy Now |
DISTI #
584-AD8344ACPZ-R7
|
Mouser Electronics | RF Mixer RF Receive Mixer RoHS: Compliant | 186 |
|
$7.4200 / $9.7200 | Buy Now |
DISTI #
V72:2272_06214852
|
Arrow Electronics | Up/Down Conv Mixer 5V 1.2GHz 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2103 Container: Cut Strips | Americas - 1363 |
|
$7.2070 / $7.9420 | Buy Now |
|
Analog Devices Inc | RF Receive Mixer Min Qty: 1500 Package Multiple: 1500 | 12000 |
|
$4.8600 / $11.9200 | Buy Now |
|
Quest Components | DOUBLE BALANCED MIXER, 400MHZ MIN, 1200MHZ MAX, BIPOLAR | 232 |
|
$5.6970 / $14.2425 | Buy Now |
|
Rochester Electronics | AD8344 - Active Receive Mixer 400 MHz to 1.2 GHz RoHS: Compliant Status: Active Min Qty: 1 | 15066 |
|
$6.9700 / $8.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8344ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8344ACPZ-REEL7
Analog Devices Inc
Active Receive Mixer 400 MHz to 1.2 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 95 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed |