Part Details for AD8341ACPZ-REEL7 by Analog Devices Inc
Overview of AD8341ACPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8341ACPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8341ACPZ-REEL7CT-ND
|
DigiKey | RF MODULATOR 1.5GHZ-2.4GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1343 In Stock |
|
$12.9375 / $14.1800 | Buy Now |
DISTI #
584-AD8341ACPZ-R7
|
Mouser Electronics | Modulator / Demodulator RF VECTOR MODULATOR 1.5 - 2.4GHz RoHS: Compliant | 0 |
|
$12.4200 | Order Now |
DISTI #
V72:2272_06214473
|
Arrow Electronics | Vector Mod 230MHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1647 Container: Cut Strips | Americas - 1440 |
|
$3.1690 / $13.3122 | Buy Now |
|
Analog Devices Inc | RF VECTOR MODULATOR 1.5 - 2. Min Qty: 1 Package Multiple: 1500 | 3269 |
|
$9.8200 / $14.1800 | Buy Now |
DISTI #
80307405
|
Verical | Vector Mod 230MHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 1828 | Americas - 6000 |
|
$11.1780 | Buy Now |
DISTI #
25736399
|
Verical | Vector Mod 230MHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1647 | Americas - 1440 |
|
$3.1690 / $3.4920 | Buy Now |
|
Rochester Electronics | 1.5 Ghz To 2.4 Ghz RF Vector Modulator RoHS: Compliant Status: Active Min Qty: 1 | 30903 |
|
$12.8300 / $15.0900 | Buy Now |
|
Chip1Cloud | IC MOD VECT 1.5-2.4GHZ 24LFCSP | 5000 |
|
RFQ |
Part Details for AD8341ACPZ-REEL7
AD8341ACPZ-REEL7 CAD Models
AD8341ACPZ-REEL7 Part Data Attributes:
|
AD8341ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8341ACPZ-REEL7
Analog Devices Inc
RF Vector Modulator 1.5 GHz TO 2.4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for AD8341ACPZ-REEL7
This table gives cross-reference parts and alternative options found for AD8341ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8341ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8341ACPZ-WP1 | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC24, 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24, Cellular Telephone Circuit | Analog Devices Inc | AD8341ACPZ-REEL7 vs AD8341ACPZ-WP1 |