-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC to 50 MHz, Quad I/Q Demodulator and Phase Shifter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7436
|
Newark | Demodulator, 0 To 50Mhz, Lfcsp-Ep, Frequency Min:0Hz, Frequency Max:50Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:40Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD8339ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$22.8200 / $30.3700 | Buy Now |
DISTI #
AD8339ACPZ-ND
|
DigiKey | RF DEMOD IC 0HZ-50MHZ 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.8791 / $29.2000 | Buy Now |
DISTI #
584-AD8339ACPZ
|
Mouser Electronics | Modulator / Demodulator DC to 50 MHz, Quad I/Q Demodulator and Phase Shifter RoHS: Compliant | 435 |
|
$17.9800 / $29.2000 | Buy Now |
DISTI #
V99:2348_06214463
|
Arrow Electronics | Quadrature Dmod 50MHz 40-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1743 | Americas - 3 |
|
$4.8730 / $19.2673 | Buy Now |
|
Analog Devices Inc | Dual IQ Demodultor Min Qty: 1 Package Multiple: 1 | 964 |
|
$14.2300 / $29.2000 | Buy Now |
DISTI #
26634299
|
Verical | Quadrature Dmod 50MHz 40-Pin LFCSP EP Tray Min Qty: 33 Package Multiple: 33 | Americas - 891 |
|
$21.4000 | Buy Now |
DISTI #
76834813
|
Verical | Quadrature Dmod 50MHz 40-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$19.5500 / $26.4600 | Buy Now |
DISTI #
25837193
|
Verical | Quadrature Dmod 50MHz 40-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 1743 | Americas - 3 |
|
$4.8730 | Buy Now |
|
Chip1Cloud | IC I/Q DEMOD QUAD 50MHZ 40-LFCSP | 2960 |
|
RFQ | |
DISTI #
C1S103100292358
|
Chip1Stop | Quadrature Dmod 50MHz 40-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 33 |
|
$15.8000 / $16.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8339ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8339ACPZ
Analog Devices Inc
DC to 50 MHz, Quad I/Q Demodulator and Phase Shifter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220VJJD-2, 40 PIN | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed |