Part Details for AD8336ACPZ by Analog Devices Inc
Overview of AD8336ACPZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8336ACPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | General-Purpose, -55 to +125, Wide Bandwidth, DC-Coupled VGA | 50000 |
|
$6.0290 / $9.0440 | Buy Now |
Part Details for AD8336ACPZ
AD8336ACPZ CAD Models
AD8336ACPZ Part Data Attributes:
|
AD8336ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8336ACPZ
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, QCC16, 4 X 4 MM, LEAD FREE, MO-220-VGGC, LFCSP-16, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, MO-220-VGGC, LFCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for AD8336ACPZ
This table gives cross-reference parts and alternative options found for AD8336ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8336ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8336ACPZ-RL | General-Purpose, −55°C to +125°C, Wide Bandwidth, DC-Coupled VGA | Analog Devices Inc | AD8336ACPZ vs AD8336ACPZ-RL |
AD8336ACPZ-WP | General-Purpose, −55°C to +125°C, Wide Bandwidth, DC-Coupled VGA | Analog Devices Inc | AD8336ACPZ vs AD8336ACPZ-WP |