-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General-Purpose, −55°C to +125°C, Wide Bandwidth, DC-Coupled VGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9705
|
Newark | Gain Amplifier, 125Mhz, Lfcsp-Ep, Amplifier Type:Variable Gain, No. Of Channels:1Channels, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1175 |
|
$8.0400 / $11.2700 | Buy Now |
DISTI #
505-AD8336ACPZ-R7CT-ND
|
DigiKey | IC VGAIN AMP 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4896 In Stock |
|
$7.2125 / $14.0500 | Buy Now |
DISTI #
584-AD8336ACPZ-R7
|
Mouser Electronics | Special Purpose Amplifiers Gen Purpose, Single End VGA RoHS: Compliant | 40615 |
|
$7.2100 / $12.0700 | Buy Now |
DISTI #
V72:2272_06214445
|
Arrow Electronics | SP Amp Variable Gain Amp Single ±12V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 Container: Cut Strips | Americas - 7 |
|
$7.7450 | Buy Now |
|
Analog Devices Inc | Gen Purpose, Single End VGA Min Qty: 1 Package Multiple: 1500 | 2480 |
|
$5.4800 / $14.0500 | Buy Now |
DISTI #
25631083
|
Verical | SP Amp Variable Gain Amp Single ±12V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$7.2579 | Buy Now |
DISTI #
66298832
|
Verical | SP Amp Variable Gain Amp Single ±12V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 7 |
|
$7.7450 | Buy Now |
|
Vyrian | General Purpose ICs | 5914 |
|
RFQ | |
|
Win Source Electronics | IC VGAIN AMP 16LFCSP / General-Purpose Wide Bandwidth, DC-Coupled VGA | 9040 |
|
$7.1250 / $9.2033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8336ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8336ACPZ-R7
Analog Devices Inc
General-Purpose, −55°C to +125°C, Wide Bandwidth, DC-Coupled VGA
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD8336ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8336ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8336ACPZ-RL | Analog Devices Inc | Check for Price | General-Purpose, −55°C to +125°C, Wide Bandwidth, DC-Coupled VGA | AD8336ACPZ-R7 vs AD8336ACPZ-RL |
AD8336ACPZ-WP | Analog Devices Inc | $8.2463 | General-Purpose, −55°C to +125°C, Wide Bandwidth, DC-Coupled VGA | AD8336ACPZ-R7 vs AD8336ACPZ-WP |
AD8336ACPZ | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC16, 4 X 4 MM, LEAD FREE, MO-220-VGGC, LFCSP-16, Consumer IC:Other | AD8336ACPZ-R7 vs AD8336ACPZ |
A good PCB layout for the AD8336ACPZ-R7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To optimize the gain and bandwidth of the AD8336ACPZ-R7, you can adjust the gain resistors (Rf and Rg) and the bandwidth capacitors (Cf and Cg) according to the datasheet's equations and graphs. You can also use Analog Devices' Filter Wizard tool to help with the design process.
The recommended power-up sequence for the AD8336ACPZ-R7 is to first apply the analog power supply (VCC) and then the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, preventing any potential damage or malfunction.
To troubleshoot common issues with the AD8336ACPZ-R7, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Then, verify that the power supplies are stable and within the recommended range. Use an oscilloscope to measure the output signals and look for any signs of oscillation or noise. Finally, check the gain and bandwidth settings to ensure they are correct for the application.
The maximum operating temperature range for the AD8336ACPZ-R7 is -40°C to +125°C. As the temperature increases, the device's performance may be affected, including a decrease in gain and bandwidth. It's essential to ensure that the device is operated within the recommended temperature range to maintain optimal performance.