-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Low Noise, Low Cost Variable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8335ACPZ-ND
|
DigiKey | IC VGAIN AMP 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
52 In Stock |
|
$24.7647 / $32.9600 | Buy Now |
DISTI #
584-AD8335ACPZ
|
Mouser Electronics | Special Purpose Amplifiers Low Cost Ultrasound VGA RoHS: Compliant | 0 |
|
$24.7600 / $32.9500 | Order Now |
|
Analog Devices Inc | Low Cost Ultrasound VGA Min Qty: 1 Package Multiple: 1 | 11 |
|
$15.7100 / $32.9600 | Buy Now |
|
Quest Components | 4 |
|
$28.4206 | Buy Now | |
|
Quest Components | 12 |
|
$32.3996 / $34.1048 | Buy Now | |
|
Rochester Electronics | Quad Low Noise, Variable Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$20.9600 / $24.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8335ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8335ACPZ
Analog Devices Inc
Quad Low Noise, Low Cost Variable Gain Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, MO-220-VMMD, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD8335ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8335ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8335ACPZ-REEL | Quad Low Noise, Low Cost Variable Gain Amplifier | Analog Devices Inc | AD8335ACPZ vs AD8335ACPZ-REEL |