Part Details for AD8325ARUZ by Analog Devices Inc
Results Overview of AD8325ARUZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8325ARUZ Information
AD8325ARUZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8325ARUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8325ARUZ-ND
|
DigiKey | IC TRANSCEIVER 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
91 In Stock |
|
$5.3500 / $11.2300 | Buy Now |
DISTI #
584-AD8325ARUZ
|
Mouser Electronics | Special Purpose Amplifiers TSSOP FAST-SWITCH'G DIGITALLY CTRLD VGA RoHS: Compliant | 140 |
|
$5.3400 / $9.7300 | Buy Now |
|
Analog Devices Inc | TSSOP FAST-SWITCH'G DIGITALLY Package Multiple: 50 | 1919 |
|
$4.0400 / $9.5600 | Buy Now |
DISTI #
26646911
|
Verical | SP Amp Line Driver Amp Single 5.25V 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1900 |
|
$5.3836 | Buy Now |
|
Rochester Electronics | 5V Catv Line Driver Fine Step Output Power Control RoHS: Compliant Status: Active Min Qty: 1 | 1022 |
|
$4.5000 / $5.6200 | Buy Now |
Part Details for AD8325ARUZ
AD8325ARUZ CAD Models
AD8325ARUZ Part Data Attributes
|
AD8325ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8325ARUZ
Analog Devices Inc
5 V CATV Line Driver Fine Step Output Power Control
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 140 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD8325ARUZ
This table gives cross-reference parts and alternative options found for AD8325ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8325ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8325ARU-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO28, TSSOP-28, Analog IC:Other | AD8325ARUZ vs AD8325ARU-REEL |
AD8325ARU | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO28, TSSOP-28, Analog IC:Other | AD8325ARUZ vs AD8325ARU |
AD8325ARUZ-REEL | Analog Devices Inc | Check for Price | 5 V CATV Line Driver Fine Step Output Power Control | AD8325ARUZ vs AD8325ARUZ-REEL |
AD8325ARUZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8325ARUZ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the device should be placed near the signal source to minimize noise pickup.
-
To ensure proper biasing, the AD8325ARUZ requires a stable voltage supply, typically between 2.7V and 5.5V. The device also requires a bias current, which can be set using an external resistor. The recommended bias current is between 1mA and 10mA. Additionally, the device should be operated within its recommended operating temperature range of -40°C to 125°C.
-
The AD8325ARUZ can handle input signal amplitudes up to 2Vpp (peak-to-peak) without distortion or clipping. However, the device can tolerate input signals up to 3Vpp with some degradation in performance. It's recommended to keep the input signal amplitude below 2Vpp for optimal performance.
-
The AD8325ARUZ can be configured for single-ended or differential operation by connecting the input pins accordingly. For single-ended operation, connect the input signal to the IN+ pin and ground the IN- pin. For differential operation, connect the differential input signals to the IN+ and IN- pins. The device can also be configured for pseudo-differential operation by connecting the input signal to the IN+ pin and a reference voltage to the IN- pin.
-
The typical settling time of the AD8325ARUZ is around 1μs to 2μs, depending on the input signal frequency and amplitude. However, this can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more information on settling time and how to optimize it for your specific application.