Part Details for AD8314ACPZ-REEL7 by Analog Devices Inc
Results Overview of AD8314ACPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8314ACPZ-REEL7 Information
AD8314ACPZ-REEL7 by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for AD8314ACPZ-REEL7
AD8314ACPZ-REEL7 CAD Models
AD8314ACPZ-REEL7 Part Data Attributes
|
AD8314ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8314ACPZ-REEL7
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, DSO8, 2 X 3 MM, LFCSP-8, Telecom IC:Other
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, LFCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for AD8314ACPZ-REEL7
This table gives cross-reference parts and alternative options found for AD8314ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8314ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8314ACPZ-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY TELECOM CIRCUIT, DSO8, 2 X 3 MM, LEAD FREE, LFCSP-8, Telecom IC:Other | AD8314ACPZ-REEL7 vs AD8314ACPZ-REEL |
AD8314ACPZ-RL7 | Analog Devices Inc | $2.2936 | RF Detector / Controller, 100 MHz TO 2.7 GHz, 45 dB | AD8314ACPZ-REEL7 vs AD8314ACPZ-RL7 |
AD8314ACP-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY TELECOM CIRCUIT, DSO8, 2 X 3 MM, LFCSP-8, Telecom IC:Other | AD8314ACPZ-REEL7 vs AD8314ACP-REEL7 |