Part Details for AD8314ACP-REEL by Analog Devices Inc
Overview of AD8314ACP-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for AD8314ACP-REEL
AD8314ACP-REEL CAD Models
AD8314ACP-REEL Part Data Attributes:
|
AD8314ACP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8314ACP-REEL
Analog Devices Inc
SPECIALTY TELECOM CIRCUIT, DSO8, 2 X 3 MM, LFCSP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, LFCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for AD8314ACP-REEL
This table gives cross-reference parts and alternative options found for AD8314ACP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8314ACP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8314ACPZ-REEL7 | IC SPECIALTY TELECOM CIRCUIT, DSO8, 2 X 3 MM, LFCSP-8, Telecom IC:Other | Analog Devices Inc | AD8314ACP-REEL vs AD8314ACPZ-REEL7 |
AD8314ACPZ-RL7 | RF Detector / Controller, 100 MHz TO 2.7 GHz, 45 dB | Analog Devices Inc | AD8314ACP-REEL vs AD8314ACPZ-RL7 |
AD8314ACP-WP | RF Detector/Controller, 100 MHz TO 2.7 GHz, 45 dB Package: 8 ld LFCSP (3x2mm); No of Pins: 8; Temperature Range: Industrial; Container: 50/Tray | Analog Devices Inc | AD8314ACP-REEL vs AD8314ACP-WP |