Part Details for AD830AN by Analog Devices Inc
Overview of AD830AN by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Automotive
Price & Stock for AD830AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Quest Components | VIDEO AMPLIFIER, 8 Pin, Plastic, DIP | 100 |
|
$4.4070 / $10.1700 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 8 Pin, Plastic, DIP | 13 |
|
$3.9600 / $7.9200 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 8 Pin, Plastic, DIP | 25 |
|
$6.7800 / $10.1700 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 8 Pin, Plastic, DIP | 42 |
|
$7.8357 / $12.7065 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 8 Pin, Plastic, DIP | 40 |
|
$12.0250 / $14.6250 | Buy Now |
|
Rochester Electronics | AD830 - Video Amplifier, 1 Channel(s), 1 Func, Hybrid, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$4.5300 / $5.3200 | Buy Now |
Part Details for AD830AN
AD830AN CAD Models
AD830AN Part Data Attributes:
|
AD830AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD830AN
Analog Devices Inc
IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, MS-001, DIP-8, Audio/Video Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 85000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |