Part Details for AD8309ARU-REEL7 by Analog Devices Inc
Results Overview of AD8309ARU-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8309ARU-REEL7 Information
AD8309ARU-REEL7 by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8309ARU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC LOGARITHMIC AMPLIFIER 16TSSOP / Logarithmic Amplifier IC Receiver Signal Strength Indication (RSS... more | 2560 |
|
$13.3333 / $17.2222 | Buy Now |
Part Details for AD8309ARU-REEL7
AD8309ARU-REEL7 CAD Models
AD8309ARU-REEL7 Part Data Attributes
|
AD8309ARU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8309ARU-REEL7
Analog Devices Inc
5 MHz TO 500 MHz, 100 dB Demodulating Logarithmic Amplifier with Limiter Output
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 495 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -4 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 4 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
AD8309ARU-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8309ARU involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure accurate gain and phase measurements, it's essential to calibrate the device using the CAL pin, and to use a high-quality, low-noise power supply. Additionally, the input signals should be well-matched and within the recommended amplitude range.
-
The AD8309ARU can operate up to 2.7 GHz, but the maximum frequency is dependent on the specific application and the quality of the input signals. It's recommended to consult the datasheet and application notes for more information.
-
The AD8309ARU can be interfaced with a microcontroller or FPGA using a serial interface such as SPI or I2C. The device requires a 3.3V or 5V power supply, and the digital output can be connected directly to the microcontroller or FPGA.
-
The power consumption of the AD8309ARU is typically around 35mA at 3.3V, but this can vary depending on the specific application and operating frequency. It's recommended to consult the datasheet for more information on power consumption.