Part Details for AD829JR by Analog Devices Inc
Results Overview of AD829JR by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD829JR Information
AD829JR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD829JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30973 |
|
RFQ | ||
|
Bristol Electronics | 5054 |
|
RFQ | ||
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 4043 |
|
$4.8750 / $9.7500 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 158 |
|
$3.9000 / $9.7500 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 140 |
|
$6.8450 / $11.1000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 128 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 70 |
|
$6.0125 / $9.7500 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 8 |
|
$6.1600 / $8.4000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 3 |
|
$7.1500 / $9.7500 | Buy Now |
Part Details for AD829JR
AD829JR CAD Models
AD829JR Part Data Attributes
|
AD829JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD829JR
Analog Devices Inc
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, MS-012AA, SOIC-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD829JR
This table gives cross-reference parts and alternative options found for AD829JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD829JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD829JRZ-REEL | Analog Devices Inc | Check for Price | High Speed, Low Noise Video Op Amp | AD829JR vs AD829JRZ-REEL |
AD829JR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD829JR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and avoid capacitive loads. Additionally, consider adding a small resistor (e.g., 10Ω) in series with the output to improve stability.
-
The recommended input common-mode voltage range for the AD829JR is between VEE + 2V and VCC - 2V, where VEE is the negative supply voltage and VCC is the positive supply voltage.
-
While the AD829JR can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (5V/μs) and limited output current (20mA). A dedicated comparator like the AD790 or AD8561 would be a better option.
-
To minimize EMI and RFI, use a shielded enclosure, keep the PCB layout compact, and use a common-mode choke or ferrite bead on the input lines. Additionally, consider adding a low-pass filter or EMI filter at the input stage.