-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Instrumentation Amplifier with Signal Processing Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8295BCPZ-WP-ND
|
DigiKey | IC INST AMP 3 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
348 In Stock |
|
$7.4688 / $11.7900 | Buy Now |
DISTI #
584-AD8295BCPZ-WP
|
Mouser Electronics | Instrumentation Amplifiers Dual Precision InAmp RoHS: Compliant | 126 |
|
$7.4600 / $11.7800 | Buy Now |
|
Analog Devices Inc | Dual Precision InAmp Min Qty: 1 Package Multiple: 64 | 2438 |
|
$5.1000 / $11.7900 | Buy Now |
DISTI #
26616947
|
Verical | INST Amp Single ±18V 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 64 Package Multiple: 64 | Americas - 2368 |
|
$7.1282 / $8.2985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8295BCPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8295BCPZ-WP
Analog Devices Inc
Precision Instrumentation Amplifier with Signal Processing Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-263VBBC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bandwidth (3dB)-Nom | 1.2 MHz | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Current-Max (IIO) | 0.0005 µA | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD8295BCPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8295BCPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8295BCPZ-RL | Precision Instrumentation Amplifier with Signal Processing Amplifiers | Analog Devices Inc | AD8295BCPZ-WP vs AD8295BCPZ-RL |
AD8295ACPZ-RL | Precision Instrumentation Amplifier with Signal Processing Amplifiers | Analog Devices Inc | AD8295BCPZ-WP vs AD8295ACPZ-RL |
AD8295ACPZ-WP | Precision Instrumentation Amplifier with Signal Processing Amplifiers | Analog Devices Inc | AD8295BCPZ-WP vs AD8295ACPZ-WP |
AD8295ACPZ-R7 | Precision Instrumentation Amplifier with Signal Processing Amplifiers | Analog Devices Inc | AD8295BCPZ-WP vs AD8295ACPZ-R7 |
AD8295BCPZ-R7 | Precision Instrumentation Amplifier with Signal Processing Amplifiers | Analog Devices Inc | AD8295BCPZ-WP vs AD8295BCPZ-R7 |