Part Details for AD8295BCPZ-RL by Analog Devices Inc
Overview of AD8295BCPZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AD8295BCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8295BCPZ-RLTR-ND
|
DigiKey | IC INST AMP 3 CIRCUIT 16LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9633 | Buy Now |
DISTI #
584-AD8295BCPZ-R
|
Mouser Electronics | Instrumentation Amplifiers Dual Precision InAmp RoHS: Compliant | 0 |
|
$6.9600 | Order Now |
|
Analog Devices Inc | Dual Precision InAmp Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$5.1000 / $6.9633 | Buy Now |
Part Details for AD8295BCPZ-RL
AD8295BCPZ-RL CAD Models
AD8295BCPZ-RL Part Data Attributes
|
AD8295BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8295BCPZ-RL
Analog Devices Inc
Precision Instrumentation Amplifier with Signal Processing Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bandwidth (3dB)-Nom | 1.2 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Current-Max (IIO) | 0.0006 µA | |
Input Offset Voltage-Max | 80 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 4 mm |
Alternate Parts for AD8295BCPZ-RL
This table gives cross-reference parts and alternative options found for AD8295BCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8295BCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8295ACPZ-RL | Precision Instrumentation Amplifier with Signal Processing Amplifiers | Analog Devices Inc | AD8295BCPZ-RL vs AD8295ACPZ-RL |
AD8295ACPZ-WP | Precision Instrumentation Amplifier with Signal Processing Amplifiers | Analog Devices Inc | AD8295BCPZ-RL vs AD8295ACPZ-WP |
AD8295ACPZ-R7 | Precision Instrumentation Amplifier with Signal Processing Amplifiers | Analog Devices Inc | AD8295BCPZ-RL vs AD8295ACPZ-R7 |
AD8295BCPZ-R7 | Precision Instrumentation Amplifier with Signal Processing Amplifiers | Analog Devices Inc | AD8295BCPZ-RL vs AD8295BCPZ-R7 |