Part Details for AD8285WBCPZ-RL by Analog Devices Inc
Overview of AD8285WBCPZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8285WBCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8285WBCPZ-RL-ND
|
DigiKey | IC ADC 12BIT AFE 4CH MUX 72LFCSP Min Qty: 2000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.3422 | Buy Now |
DISTI #
584-AD8285WBCPZ-RL
|
Mouser Electronics | RF Front End Radar Receive Path AFE: 4-Channel LNA/PGA/AAF with ADC RoHS: Compliant | 0 |
|
$14.3300 | Order Now |
|
Analog Devices Inc | Radar Receive Path AFE Min Qty: 2000 Package Multiple: 2000 | 10000 |
|
$10.7000 / $14.3422 | Buy Now |
|
Chip1Cloud | IC ADC 12BIT AFE 4CH MUX 72LFCSP | 3280 |
|
RFQ |
Part Details for AD8285WBCPZ-RL
AD8285WBCPZ-RL CAD Models
AD8285WBCPZ-RL Part Data Attributes:
|
AD8285WBCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8285WBCPZ-RL
Analog Devices Inc
Radar Receive Path AFE: 4-Channel LNA/PGA/AAF with ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |