-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Low Power Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD827JRZ-16 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7398
|
Newark | Op-Amp, 50Mhz, 0 To 70Deg C, Wsoic-16, No. Of Channels:2Channels, Gain Bandwidth Product:50Mhz, S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$12.2500 / $20.3200 | Buy Now |
DISTI #
AD827JRZ-16-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$11.9750 / $20.6900 | Buy Now |
DISTI #
584-AD827JRZ-16
|
Mouser Electronics | Precision Amplifiers IC OP AMP, AD827JR IC RoHS: Compliant | 218 |
|
$11.9700 / $20.6900 | Buy Now |
DISTI #
V36:1790_06214205
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2131 | Americas - 27 |
|
$5.5880 / $11.4740 | Buy Now |
|
Analog Devices Inc | IC OP AMP, AD827JR IC Package Multiple: 47 | 99 |
|
$9.4600 / $20.6900 | Buy Now |
DISTI #
26128715
|
Verical | Op Amp Dual High Speed Amplifier ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 94 |
|
$11.4740 | Buy Now |
DISTI #
68399972
|
Verical | Op Amp Dual High Speed Amplifier ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2131 | Americas - 27 |
|
$5.5880 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 47 |
|
$8.4375 / $13.5000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 3500 UV OFFSET-MAX, 35 MHZ BAND WIDTH, PDSO16, LEAD FREE | 37 |
|
$12.1500 / $18.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD827JRZ-16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD827JRZ-16
Analog Devices Inc
High Speed, Low Power Dual Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8.2 µA | |
Bias Current-Max (IIB) @25C | 7 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 16.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 35000 | |
Voltage Gain-Min | 1000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD827JRZ-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD827JRZ-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD827JRZ-16-REEL | Analog Devices Inc | Check for Price | High Speed, Low Power Dual Op Amp | AD827JRZ-16 vs AD827JRZ-16-REEL |
AD827JR-16 | Analog Devices Inc | Check for Price | DUAL OP-AMP, 3500uV OFFSET-MAX, 35MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | AD827JRZ-16 vs AD827JR-16 |
AD827JR | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO16, PLASTIC, SOP-16, Operational Amplifier | AD827JRZ-16 vs AD827JR |
AD827JRZ-16 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | AD827JRZ-16 vs AD827JRZ-16 |
AD827JR-16-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | AD827JRZ-16 vs AD827JR-16-REEL |
AD827JRZ-16-REEL7 | Analog Devices Inc | Check for Price | High Speed, Low Power Dual Op Amp | AD827JRZ-16 vs AD827JRZ-16-REEL7 |
AD827JR-16-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | AD827JRZ-16 vs AD827JR-16-REEL7 |