Part Details for AD827JRZ-16-REEL by Analog Devices Inc
Results Overview of AD827JRZ-16-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD827JRZ-16-REEL Information
AD827JRZ-16-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD827JRZ-16-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD827JRZ-16-REELTR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9750 | Buy Now |
DISTI #
584-AD827JRZ-16-R
|
Mouser Electronics | Precision Amplifiers IC OP AMP, AD827JR IC RoHS: Compliant | 0 |
|
$11.9000 | Order Now |
|
Analog Devices Inc | IC OP AMP, AD827JR IC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$11.9750 / $22.2600 | Buy Now |
Part Details for AD827JRZ-16-REEL
AD827JRZ-16-REEL CAD Models
AD827JRZ-16-REEL Part Data Attributes
|
AD827JRZ-16-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD827JRZ-16-REEL
Analog Devices Inc
High Speed, Low Power Dual Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8.2 µA | |
Bias Current-Max (IIB) @25C | 7 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 16.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 35000 | |
Voltage Gain-Min | 1000 | |
Width | 7.5 mm |
Alternate Parts for AD827JRZ-16-REEL
This table gives cross-reference parts and alternative options found for AD827JRZ-16-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD827JRZ-16-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD827JR-16 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | AD827JRZ-16-REEL vs AD827JR-16 |
AD827JRZ-16 | Analog Devices Inc | $13.3347 | High Speed, Low Power Dual Op Amp | AD827JRZ-16-REEL vs AD827JRZ-16 |
AD827JR | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO16, PLASTIC, SOP-16, Operational Amplifier | AD827JRZ-16-REEL vs AD827JR |
AD827JR-16 | Analog Devices Inc | Check for Price | DUAL OP-AMP, 3500uV OFFSET-MAX, 35MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | AD827JRZ-16-REEL vs AD827JR-16 |
AD827JRZ-16 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | AD827JRZ-16-REEL vs AD827JRZ-16 |
AD827JR-16-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | AD827JRZ-16-REEL vs AD827JR-16-REEL |
AD827JRZ-16-REEL7 | Analog Devices Inc | Check for Price | High Speed, Low Power Dual Op Amp | AD827JRZ-16-REEL vs AD827JRZ-16-REEL7 |
AD827JR-16-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | AD827JRZ-16-REEL vs AD827JR-16-REEL7 |
AD827JRZ-16-REEL Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the AD827 datasheet, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The AD827JRZ-16-REEL requires a dual supply voltage (±2.5 V to ±18 V) and a bias voltage (VREF) for proper operation. Ensure that the bias voltage is within the recommended range (0.5 V to 2.5 V) and that the supply voltages are properly decoupled to prevent noise and oscillations.
-
The AD827JRZ-16-REEL can handle input voltages up to ±20 V, but the maximum input voltage is limited by the supply voltage and the common-mode voltage range. Ensure that the input voltage does not exceed the recommended maximum ratings to prevent damage to the device.
-
To reduce noise and EMI, use proper PCB layout techniques, such as separating analog and digital grounds, using shielding, and minimizing loop areas. Additionally, use filters, such as RC filters or ferrite beads, to reduce high-frequency noise and EMI.
-
The typical settling time of the AD827JRZ-16-REEL is around 10 μs to 15 μs, depending on the input signal frequency and amplitude. However, this can vary depending on the specific application and operating conditions.