Part Details for AD827JR-16-REEL7 by Analog Devices Inc
Overview of AD827JR-16-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD827JRZ-16-REEL7 | Analog Devices | IC AP AMP, AD827JR IC | |
AD827JRZ-16 | Analog Devices | IC OP AMP, AD827JR IC | |
AD827JRZ-16-REEL | Analog Devices | IC OP AMP, AD827JR IC |
Price & Stock for AD827JR-16-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 686 |
|
$7.3400 / $8.6300 | Buy Now |
Part Details for AD827JR-16-REEL7
AD827JR-16-REEL7 CAD Models
AD827JR-16-REEL7 Part Data Attributes
|
AD827JR-16-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD827JR-16-REEL7
Analog Devices Inc
IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 8.2 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 35000 | |
Width | 7.5 mm |
Alternate Parts for AD827JR-16-REEL7
This table gives cross-reference parts and alternative options found for AD827JR-16-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD827JR-16-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD827JR-16-REEL | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Analog Devices Inc | AD827JR-16-REEL7 vs AD827JR-16-REEL |
AD827JRZ-16-REEL | High Speed, Low Power Dual Op Amp | Analog Devices Inc | AD827JR-16-REEL7 vs AD827JRZ-16-REEL |
AD827JR-16-REEL7 | DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | AD827JR-16-REEL7 vs AD827JR-16-REEL7 |
AD827JR-16 | DUAL OP-AMP, 3500uV OFFSET-MAX, 35MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Analog Devices Inc | AD827JR-16-REEL7 vs AD827JR-16 |
AD827JR | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO16, PLASTIC, SOP-16, Operational Amplifier | Analog Devices Inc | AD827JR-16-REEL7 vs AD827JR |