-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8278ARMZ-R7 by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9667
|
Newark | Diff-Amp, 1Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:1Mhz, S... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 555 |
|
$1.5400 / $3.2900 | Buy Now |
DISTI #
AD8278ARMZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
947 In Stock |
|
$1.5375 / $4.5000 | Buy Now |
DISTI #
584-AD8278ARMZ-R7
|
Mouser Electronics | Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 RoHS: Compliant | 5050 |
|
$1.5400 / $4.5000 | Buy Now |
|
Analog Devices Inc | SingleG=0/5.2 LowPowerWideInpu Min Qty: 1 Package Multiple: 1000 | 190 |
|
$1.5375 / $4.5000 | Buy Now |
|
Vyrian | Amplifiers | 1260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8278ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8278ARMZ-R7
Analog Devices Inc
Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.55 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8278ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8278ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8278BRMZ | Analog Devices Inc | $2.7339 | Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2 | AD8278ARMZ-R7 vs AD8278BRMZ |
AD8278ARMZ-RL | Analog Devices Inc | Check for Price | Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2 | AD8278ARMZ-R7 vs AD8278ARMZ-RL |
AD8278BRMZ-R7 | Analog Devices Inc | $2.9307 | Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2 | AD8278ARMZ-R7 vs AD8278BRMZ-R7 |
AD8278BRMZ-RL | Analog Devices Inc | Check for Price | Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2 | AD8278ARMZ-R7 vs AD8278BRMZ-RL |