-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Wide Supply Range, Low Cost Unity-Gain Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7410
|
Newark | Diff-Amp, 550Khz, -40 To 85Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:550Khz, Supply Voltage Range:2V To 36V, ± 2V To ± 18V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:-Rohs Compliant: Yes |Analog Devices AD8276ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 203 |
|
$2.1400 / $3.4200 | Buy Now |
DISTI #
505-AD8276ARMZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6181 In Stock |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
584-AD8276ARMZ
|
Mouser Electronics | Differential Amplifiers Low Power, Wide Supply Range, Low Cost Unity-Gain Difference Amplifier RoHS: Compliant | 2892 |
|
$1.5700 / $3.2900 | Buy Now |
|
Analog Devices Inc | Single G=1 LowPower,WideInputR Min Qty: 1 Package Multiple: 50 | 1242 |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
AD8276ARMZ
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1 | 1000 |
|
$1.6100 / $1.8500 | Buy Now |
DISTI #
4019002
|
element14 Asia-Pacific | DIFF-AMP, 550KHZ, -40 TO 85DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 203 |
|
$1.6586 / $3.4493 | Buy Now |
DISTI #
4019002
|
Farnell | DIFF-AMP, 550KHZ, -40 TO 85DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 203 |
|
$1.6234 / $3.2594 | Buy Now |
DISTI #
2102536
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8857 / $3.1095 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 3478 |
|
$1.7600 / $2.7100 | Buy Now |
|
Win Source Electronics | Low Power, Wide Supply Range, Low Cost Unity-Gain Difference Amplifiers | IC OPAMP DIFF 1 CIRCUIT 8MSOP | 54900 |
|
$1.8470 / $2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8276ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8276ARMZ
Analog Devices Inc
Low Power, Wide Supply Range, Low Cost Unity-Gain Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.9 V/us | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 550 | |
Wideband | NO | |
Width | 3 mm |