-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
G = 0.2, Level Translation, 16-Bit ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8275ARMZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7406
|
Newark | Diff-Amp, 15Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:15Mhz, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6000 / $6.5900 | Buy Now |
DISTI #
505-AD8275ARMZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
188 In Stock |
|
$2.6000 / $6.5900 | Buy Now |
DISTI #
584-AD8275ARMZ
|
Mouser Electronics | Differential Amplifiers 10MHz LowDistortion G=0.2 Difference AMP RoHS: Compliant | 1588 |
|
$2.6000 / $6.5900 | Buy Now |
|
Analog Devices Inc | 10MHz LowDistortion G=0.2 Diff Package Multiple: 50 | 88 |
|
$2.6000 / $6.5900 | Buy Now |
DISTI #
78394825
|
Verical | SP Amp Difference Amplifier Single R-R O/P ±7.5V/15V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$2.9714 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Rochester Electronics | 10MHz LowDistortion G=0.2 Difference AMP RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$2.4600 / $2.8900 | Buy Now |
|
Vyrian | Converters | 378 |
|
RFQ | |
|
Win Source Electronics | G = 0.2, Level Translation, 16-Bit ADC Driver | IC OPAMP DIFF 1 CIRCUIT 8MSOP | 14765 |
|
$3.3403 / $5.0104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8275ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8275ARMZ
Analog Devices Inc
G = 0.2, Level Translation, 16-Bit ADC Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 12 V | |
Analog Input Voltage-Min | -12.3 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8275ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8275ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8275ARMZ-RL | Analog Devices Inc | Check for Price | G = 0.2, Level Translation, 16-Bit ADC Driver | AD8275ARMZ vs AD8275ARMZ-RL |
AD8275ARMZ-R7 | Analog Devices Inc | $3.5687 | G = 0.2, Level Translation, 16-Bit ADC Driver | AD8275ARMZ vs AD8275ARMZ-R7 |
ADS8681IRUMT | Texas Instruments | $4.8956 | 16-Bit, 1-MSPS, 1-Ch SAR ADC with programmable (±12/±10/±6/±5/±2.5V) input ranges on +5V supply 16-WQFN -40 to 125 | AD8275ARMZ vs ADS8681IRUMT |
ADS8681IPWR | Texas Instruments | $4.2573 | 16-Bit, 1-MSPS, 1-Ch SAR ADC with programmable (±12/±10/±6/±5/±2.5V) input ranges on +5V supply 16-TSSOP -40 to 125 | AD8275ARMZ vs ADS8681IPWR |
ADS8681IPW | Texas Instruments | $5.1092 | 16-Bit, 1-MSPS, 1-Ch SAR ADC with programmable (±12/±10/±6/±5/±2.5V) input ranges on +5V supply 16-TSSOP -40 to 125 | AD8275ARMZ vs ADS8681IPW |