AD8275 by: Analog Devices Inc

Part Details for AD8275 by Analog Devices Inc

Overview of AD8275 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AD8275

AD8275 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD8275 Part Data Attributes

AD8275 Analog Devices Inc
Buy Now
Compare Parts:
AD8275 Analog Devices Inc
Samacsys Manufacturer Analog Devices

Resources and Additional Insights for AD8275

Reference Designs related to AD8275

  • CN0209 - Fully Programmable Universal Analog Front End for Process Control Applications
    This circuit provides a fully programmable universal analog front end (AFE) for process control applications supporting 2-, 3-, and 4-wire RTD configurations, thermocouple inputs with cold junction compensation, unipolar and bipolar input voltages, and 4 mA-to-20 mA inputs as shown in the configuration diagram of Figure 2.
  • CN0213 - Complete High Speed, High CMRR Precision Analog Front End for Process Control
    This circuit is comprised of an AD8226 rail-to-rail output inamp, connected to the positive input of the AD8275 G = 0.2 difference amplifier, whose output is then connected to the input of the AD7685, a 16-bit, 250 kSPS PulSAR ADC in MSOP/QFN. The AD8226 is set for a gain-of-one mode (high voltage/current inputs), and its output is referenced to ground. Single-ended or differential inputs can be used. The output of the AD8226 is a bipolar signal, which drives the AD8275 input. The AD8275 acts to attenuate and level shift the bipolar input, providing for a gain of 0.2. Hence, differential inputs of 20 V p-p at its inputs will yield a 4 V p-p single-ended range on the output. The ADR439 precision 4.5 V reference is used to provide both the internal common-mode bias voltage for the AD8275 (VREF/2 = 2.25V), as well as the external reference voltage for the AD7685 ADC. Under these conditions, the output of the AD8275 swings from +0.25 V to +4.25 V, which is within the range of the AD7685, 0 V to +4.5 V.
  • CN0225 - High Impedance, High CMR, ±10 V Analog Front End Signal Conditioner for Industrial Process Control and Automation
    The circuit is comprised of the AD8295 and AD8275 as the analog front end circuit, an AD7687 ADC with an ADR431 reference, and only a few other external components for decoupling, etc.
  • CN0352 - Cost Effective, Multichannel Lithium Ion Battery Testing System
    The 8-channel battery testing system (EVAL-CN0352-EB1Z) contains eight input/output boards (EVAL-CN0352-EB1Z_IO) and one MCU board (EVAL-CN0352-EB1Z_MCU) that plug into one base board (EVAL-CN0352-EB1Z_BAS). This circuit is the input/output board.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8275 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8275 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8275 would you like to use for your alert(s)?
  • Please alert me when AD8275 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8275 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8275 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8275 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8275.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8275 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: