-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Dual-Channel, Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7399
|
Newark | Diff-Amp, 15Mhz, -40 To 85Deg C, Lfcsp, No. Of Channels:2Channels, Gain Bandwidth Product:15Mhz, Supply Voltage Range:± 2.5V To ± 18V, Ic Case/Package:Lfcsp, No. Of Pins:16Pins, Amplifier Type:Programmable Gain, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8270ACPZ-WP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$4.7500 / $6.8100 | Buy Now |
DISTI #
505-AD8270ACPZ-WP-ND
|
DigiKey | IC OPAMP DIFF 2 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
57 In Stock |
|
$3.2911 / $6.5600 | Buy Now |
DISTI #
584-AD8270ACPZ-WP
|
Mouser Electronics | Differential Amplifiers 10MHz, Low Dist Dual Channel Diff Amp RoHS: Compliant | 92 |
|
$3.4600 / $6.5500 | Buy Now |
|
Analog Devices Inc | 10MHz, Low Dist Dual Channel D Min Qty: 1 Package Multiple: 64 | 4109 |
|
$2.2500 / $6.5600 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, PQCC16 RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$3.0400 / $3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8270ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8270ACPZ-WP
Analog Devices Inc
Precision Dual-Channel, Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |