-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 235 MHz, DC-Coupled VGA and Differential Output Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8264ACPZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9664
|
Newark | Variable Gain Amp, 235Mhz, Lfcsp-Ep-40, Amplifier Type:Programmable Gain, No. Of Channels:4Channel... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$18.9000 | Buy Now |
DISTI #
AD8264ACPZ-ND
|
DigiKey | IC VARIABLE GAIN 4 CIRC 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
31 In Stock |
|
$19.6000 / $30.3300 | Buy Now |
DISTI #
584-AD8264ACPZ
|
Mouser Electronics | Differential Amplifiers Quad_100 MHz, DC Coupled VGA RoHS: Compliant | 11 |
|
$19.6000 / $30.3300 | Buy Now |
|
Analog Devices Inc | Quad_100 MHz, DC Coupled VGA Package Multiple: 1 | 34 |
|
$14.0700 / $30.3300 | Buy Now |
DISTI #
26616944
|
Verical | SP Amp DIFF AMP Quad ±5V 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Americas - 27 |
|
$22.4000 | Buy Now |
|
Rochester Electronics | Quad, 235 Mhz, Dc-Coupled Vga And Differential Output Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 292 |
|
$18.5100 / $21.7800 | Buy Now |
|
LCSC | LFCSP-40(6x6) Special Purpose Amplifiers ROHS | 3 |
|
$43.4799 / $45.7115 | Buy Now |
|
Vyrian | Other Function Semiconductors | 97 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8264ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8264ACPZ
Analog Devices Inc
Quad, 235 MHz, DC-Coupled VGA and Differential Output Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -2.5 V | |
Neg Supply Voltage-Nom (Vsup) | -3.3 V | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for AD8264ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8264ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8264ACPZ-RL | Analog Devices Inc | Check for Price | Quad, 235 MHz, DC-Coupled VGA and Differential Output Amplifier | AD8264ACPZ vs AD8264ACPZ-RL |