-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, General-Purpose High Speed JFET Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD825ARZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7389
|
Newark | Op-Amp, 26Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:26Mhz, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$5.1200 / $9.0800 | Buy Now |
DISTI #
505-AD825ARZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1313 In Stock |
|
$3.0500 / $7.4000 | Buy Now |
DISTI #
584-AD825ARZ
|
Mouser Electronics | Precision Amplifiers SOIC HIGH SPEED FET INPUT AMPLIFIER RoHS: Compliant | 4832 |
|
$3.0500 / $7.4000 | Buy Now |
|
Analog Devices Inc | SOIC HIGH SPEED FET INPUT AMPL Package Multiple: 98 | 264 |
|
$2.2700 / $7.4000 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | VIDEO AMPLIFIER, PDSO8 | 134 |
|
$3.9405 / $6.3900 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, PDSO8 | 53 |
|
$2.8200 / $5.6400 | Buy Now |
DISTI #
AD825ARZ
|
TME | IC: operational amplifier, 46MHz, Ch: 1, SO8, ±1.5÷15VDC,3÷30VDC Min Qty: 1 | 103 |
|
$3.3800 / $4.7300 | Buy Now |
DISTI #
AD825ARZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 14 |
|
$3.3200 / $3.6600 | Buy Now |
|
Vyrian | Amplifiers | 1206 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD825ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD825ARZ
Analog Devices Inc
Low Cost, General-Purpose High Speed JFET Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PSOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 130 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 21000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD825ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD825ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD825ARZ-REEL7 | Analog Devices Inc | $4.5025 | Low Cost, General-Purpose High Speed JFET Amplifier | AD825ARZ vs AD825ARZ-REEL7 |
AD825ARZ-16-REEL | Analog Devices Inc | Check for Price | Low Cost, General-Purpose High Speed JFET Amplifier | AD825ARZ vs AD825ARZ-16-REEL |
AD825ARZ-16 | Analog Devices Inc | Check for Price | Low Cost, General-Purpose High Speed JFET Amplifier | AD825ARZ vs AD825ARZ-16 |