-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MHz, G = 1, 10, 100, 1000 iCMOS® Programmable Gain Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7393
|
Newark | Instrumentation Amp, 10Mhz, 120Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:150Μv, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:10Pins, Cmrr:120Db, Product Range:-Rohs Compliant: Yes |Analog Devices AD8253ARMZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1037 |
|
$8.8600 / $14.0000 | Buy Now |
DISTI #
505-AD8253ARMZ-R7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2437 In Stock |
|
$8.5300 / $13.4700 | Buy Now |
DISTI #
584-AD8253ARMZ-R7
|
Mouser Electronics | Instrumentation Amplifiers 10 MHz, G = 1, 10, 100, 1000 iCMOS Programmable Gain Instrumentation Amplifier RoHS: Compliant | 12077 |
|
$8.5200 / $13.4000 | Buy Now |
DISTI #
E54:1762_00005917
|
Arrow Electronics | INST Amp Single ±15V 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2403 | Europe - 1000 |
|
$8.2030 | Buy Now |
DISTI #
V72:2272_06214761
|
Arrow Electronics | INST Amp Single ±15V 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 Container: Cut Strips | Americas - 982 |
|
$8.5230 / $13.2870 | Buy Now |
|
Analog Devices Inc | High Speed Programmable High G Min Qty: 1 Package Multiple: 1000 | 1488 |
|
$8.5300 / $13.4700 | Buy Now |
DISTI #
78410723
|
Verical | INST Amp Single ±15V 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2403 | Americas - 1000 |
|
$8.2030 | Buy Now |
DISTI #
69675037
|
Verical | INST Amp Single ±15V 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 982 |
|
$8.5230 / $13.2870 | Buy Now |
|
Chip1Cloud | IC OPAMP INSTR 10MHZ 10MSOP | 5897 |
|
RFQ | |
DISTI #
C1S103100328413
|
Chip1Stop | SP Amp INSTR Amp Single ±15V 10-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2931 |
|
$6.9900 / $12.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8253ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8253ARMZ-R7
Analog Devices Inc
10 MHz, G = 1, 10, 100, 1000 iCMOS® Programmable Gain Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bandwidth (3dB)-Nom | 10 MHz | |
Input Offset Current-Max (IIO) | 0.03 µA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -17 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8253ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8253ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8253ARMZ-RL | 10 MHz, G = 1, 10, 100, 1000 iCMOS® Programmable Gain Instrumentation Amplifier | Analog Devices Inc | AD8253ARMZ-R7 vs AD8253ARMZ-RL |