Part Details for AD824AR-14-REEL by Analog Devices Inc
Overview of AD824AR-14-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Part Details for AD824AR-14-REEL
AD824AR-14-REEL CAD Models
AD824AR-14-REEL Part Data Attributes
|
AD824AR-14-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD824AR-14-REEL
Analog Devices Inc
Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.000035 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2.7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 12000 | |
Width | 3.9 mm |
Alternate Parts for AD824AR-14-REEL
This table gives cross-reference parts and alternative options found for AD824AR-14-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD824AR-14-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD824ARZ-14 | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | Analog Devices Inc | AD824AR-14-REEL vs AD824ARZ-14 |
AD824AR | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Analog Devices Inc | AD824AR-14-REEL vs AD824AR |
AD824AR-14-REEL7 | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | Analog Devices Inc | AD824AR-14-REEL vs AD824AR-14-REEL7 |
AD824ARZ-14-REEL | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | Analog Devices Inc | AD824AR-14-REEL vs AD824ARZ-14-REEL |
AD824ARZ-14-3V-RL | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | Analog Devices Inc | AD824AR-14-REEL vs AD824ARZ-14-3V-RL |
AD824ARZ-14 | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | AD824AR-14-REEL vs AD824ARZ-14 |
AD824AR-3V | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Analog Devices Inc | AD824AR-14-REEL vs AD824AR-3V |
AD824ARZ-14-REEL7 | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | Analog Devices Inc | AD824AR-14-REEL vs AD824ARZ-14-REEL7 |
AD824AR-14 | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | Analog Devices Inc | AD824AR-14-REEL vs AD824AR-14 |
AD824AR-14-3V | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | Analog Devices Inc | AD824AR-14-REEL vs AD824AR-14-3V |