-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Lead, Heart Rate Monitor Front End
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8710
|
Newark | Ecg Front End, 2Khz, Lfcsp-Ep-20 Rohs Compliant: Yes |Analog Devices AD8232ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$3.1800 / $4.9000 | Buy Now |
DISTI #
505-AD8232ACPZ-R7CT-ND
|
DigiKey | IC ECG FRONT END 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2675 In Stock |
|
$2.4717 / $4.9200 | Buy Now |
DISTI #
584-AD8232ACPZ-R7
|
Mouser Electronics | Analog Front End - AFE ECG and HRM IC Single Lead RoHS: Compliant | 3077 |
|
$3.0600 / $4.7100 | Buy Now |
|
Analog Devices Inc | ECG and HRM IC Single Lead Min Qty: 1 Package Multiple: 1500 | 41035 |
|
$1.7400 / $4.9200 | Buy Now |
|
Quest Components | 1 |
|
$4.1400 | Buy Now | |
DISTI #
AD8232ACPZ-R7
|
TME | IC: ECG front end, LFCSP20, -40÷85°C, heart rate monitoring Min Qty: 1 | 0 |
|
$2.0300 / $3.0500 | RFQ |
|
LCSC | LFCSP-20(4x4) Analog To Digital Converters (ADCs) ROHS | 1129 |
|
$1.2790 / $2.2018 | Buy Now |
|
Sense Electronic Company Limited | LFCSP-20 | 1500 |
|
RFQ | |
|
Win Source Electronics | AFE General Purpose 1 ADC 20-Pin LFCSP EP T/R / IC AFE HEART MONITOR 20LFCSP | 219700 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8232ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8232ACPZ-R7
Analog Devices Inc
Single-Lead, Heart Rate Monitor Front End
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |