-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero Drift, Digitally Programmable Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8231ACPZ-WP by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7383
|
Newark | Instrumentation Amp, 2.7Mhz, Lfcsp-Ep, No. Of Channels:1Channels, Input Offset Voltage:4Μv, Gain ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$2.8800 / $7.1100 | Buy Now |
DISTI #
505-AD8231ACPZ-WP-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
577 In Stock |
|
$2.8875 / $7.1100 | Buy Now |
DISTI #
584-AD8231ACPZ-WP
|
Mouser Electronics | Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp RoHS: Compliant | 194 |
|
$2.8800 / $7.1100 | Buy Now |
|
Analog Devices Inc | Low Volt Low Drift Signal Cond Min Qty: 1 Package Multiple: 64 | 6452 |
|
$2.0100 / $7.1100 | Buy Now |
DISTI #
25631101
|
Verical | INST Amp Single R-R O/P ±3V/6V 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 192 Package Multiple: 192 | Americas - 6336 |
|
$3.3000 | Buy Now |
DISTI #
AD8231ACPZ-WP
|
TME | IC: instrumentation amplifier, 2.5÷7MHz, Uoper: 3÷5V, LFCSP16 Min Qty: 1 | 0 |
|
$3.3600 / $5.0400 | RFQ |
|
Vyrian | Amplifiers | 1635 |
|
RFQ | |
|
Win Source Electronics | IC INST AMP 1 CIRCUIT 16LFCSP | 76000 |
|
$2.1340 / $3.2009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8231ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8231ACPZ-WP
Analog Devices Inc
Zero Drift, Digitally Programmable Instrumentation Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Current-Max (IIO) | 0.0005 µA | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD8231ACPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8231ACPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8231WACPZ-RL | Analog Devices Inc | Check for Price | Zero Drift, Digitally Programmable Instrumentation Amplifier | AD8231ACPZ-WP vs AD8231WACPZ-RL |
AD8231ACPZ-R7 | Analog Devices Inc | $3.0839 | Zero Drift, Digitally Programmable Instrumentation Amplifier | AD8231ACPZ-WP vs AD8231ACPZ-R7 |
AD8231ACPZ-RL | Analog Devices Inc | Check for Price | Zero Drift, Digitally Programmable Instrumentation Amplifier | AD8231ACPZ-WP vs AD8231ACPZ-RL |
INA317IDGKR | Texas Instruments | $1.3314 | Micro-power (50µA), zero-drift (75µV offset, 0.3µV/°C), precision RRO instrumentation amplifier 8-VSSOP -40 to 125 | AD8231ACPZ-WP vs INA317IDGKR |
AD8237ARMZ | Analog Devices Inc | $2.6527 | Micropower, Zero Drift, True Rail-to-Rail Instrumentation Amplifier | AD8231ACPZ-WP vs AD8237ARMZ |
AD8237ARMZ-RL | Analog Devices Inc | $2.8403 | Micropower, Zero Drift, True Rail-to-Rail Instrumentation Amplifier | AD8231ACPZ-WP vs AD8237ARMZ-RL |