Datasheets
AD8227ARMZ-RL by:

Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier

Part Details for AD8227ARMZ-RL by Analog Devices Inc

Overview of AD8227ARMZ-RL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Medical Imaging

Price & Stock for AD8227ARMZ-RL

Part # Distributor Description Stock Price Buy
DISTI # AD8227ARMZ-RLTR-ND
DigiKey IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.8000
$1.8000 Buy Now
DISTI # 584-AD8227ARMZ-R
Mouser Electronics Instrumentation Amplifiers Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier RoHS: Compliant 0
  • 1 $3.5900
  • 10 $3.2300
  • 100 $2.6400
  • 250 $2.5100
  • 500 $2.2500
  • 1,000 $1.9000
  • 3,000 $1.8400
$1.8400 / $3.5900 Order Now
Analog Devices Inc LowCostWideInputRangeInAmp G-5 Min Qty: 3000 Package Multiple: 3000 0
  • 1 $3.5900
  • 10 $3.2210
  • 25 $3.0452
  • 100 $2.6391
  • 250 $2.5038
  • 500 $2.2466
  • 1,000 $1.8948
  • 3,000 $1.8000
$1.8000 / $3.5900 Buy Now

Part Details for AD8227ARMZ-RL

AD8227ARMZ-RL CAD Models

AD8227ARMZ-RL Part Data Attributes:

AD8227ARMZ-RL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8227ARMZ-RL Analog Devices Inc Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description ROHS COMPLIANT, MO-187AA, MSOP-8
Pin Count 8
Manufacturer Package Code RM-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.027 µA
Bandwidth (3dB)-Nom 0.25 MHz
Common-mode Reject Ratio-Min 105 dB
Input Offset Current-Max (IIO) 0.0015 µA
Input Offset Voltage-Max 200 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Non-linearity-Max 0.075%
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 0.8 V/us
Supply Current-Max 0.6 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Max 1000
Voltage Gain-Min 5
Width 3 mm

Alternate Parts for AD8227ARMZ-RL

This table gives cross-reference parts and alternative options found for AD8227ARMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8227ARMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8227ARMZ-R7 Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc AD8227ARMZ-RL vs AD8227ARMZ-R7
AD8227ARMZ Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc AD8227ARMZ-RL vs AD8227ARMZ
Part Number Description Manufacturer Compare
INA826AIDRGR Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SON -40 to 125 Texas Instruments AD8227ARMZ-RL vs INA826AIDRGR
INA826AIDRGT Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SON -40 to 125 Texas Instruments AD8227ARMZ-RL vs INA826AIDRGT
INA826AIDGK Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 Texas Instruments AD8227ARMZ-RL vs INA826AIDGK
AD8227ARZ-R7 Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc AD8227ARMZ-RL vs AD8227ARZ-R7
AD8227BRMZ Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc AD8227ARMZ-RL vs AD8227BRMZ
AD8227ARMZ-R7 Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc AD8227ARMZ-RL vs AD8227ARMZ-R7
AD8227BRMZ-RL Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc AD8227ARMZ-RL vs AD8227BRMZ-RL
INA826AIDR Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125 Texas Instruments AD8227ARMZ-RL vs INA826AIDR
INA826AIDGKR Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 Texas Instruments AD8227ARMZ-RL vs INA826AIDGKR
AD8227ARZ-RL Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc AD8227ARMZ-RL vs AD8227ARZ-RL

AD8227ARMZ-RL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8227ARMZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8227ARMZ-RL by Analog Devices Inc

  • Please alert me when AD8227ARMZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8227ARMZ-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8227ARMZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8227ARMZ-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8227ARMZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8227ARMZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: