-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9909
|
Newark | Instrumentation Amp, 250Khz, 105Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:200Μv, Gain Bandwidth Product:250Khz, Supply Voltage Range:2.2V To 36V, ± 1.5V To ± 18V, Ic Case/Package:Msop, No. Of Pins:8Pins, Cmrr:105Db Rohs Compliant: Yes |Analog Devices AD8227ARMZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2564 |
|
$2.3400 / $3.7300 | Buy Now |
DISTI #
AD8227ARMZ-R7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2012 In Stock |
|
$1.7324 / $3.5900 | Buy Now |
DISTI #
584-AD8227ARMZ-R7
|
Mouser Electronics | Instrumentation Amplifiers Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier RoHS: Compliant | 1598 |
|
$1.7900 / $3.5900 | Buy Now |
|
Analog Devices Inc | LowCostWideInputRangeInAmp G-5 Min Qty: 1 Package Multiple: 1000 | 419 |
|
$1.7324 / $3.5900 | Buy Now |
|
Chip1Cloud | INST Amp Single R-R O/P ��18V/36V 8-Pin MSOP T/R / IC OPAMP INSTR 250KHZ RRO 8MSOP | 9000 |
|
RFQ | |
DISTI #
C1S103100740411
|
Chip1Stop | SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$1.6100 / $2.3400 | Buy Now |
DISTI #
4019269
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 250KHZ, 105DB, MSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2564 |
|
$1.8296 / $3.8000 | Buy Now |
DISTI #
4019269RL
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 250KHZ, 105DB, MSOP RoHS: Compliant Min Qty: 100 Container: Reel | 2564 |
|
$1.8296 / $2.8000 | Buy Now |
DISTI #
4019269
|
Farnell | INSTRUMENTATION AMP, 250KHZ, 105DB, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2564 |
|
$1.8571 / $3.5511 | Buy Now |
DISTI #
4019269RL
|
Farnell | INSTRUMENTATION AMP, 250KHZ, 105DB, MSOP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2564 |
|
$1.8571 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8227ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8227ARMZ-R7
Analog Devices Inc
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.027 µA | |
Bandwidth (3dB)-Nom | 0.25 MHz | |
Common-mode Reject Ratio-Min | 105 dB | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.075% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8227ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8227ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8227ARMZ-RL | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | AD8227ARMZ-R7 vs AD8227ARMZ-RL |
AD8227ARMZ | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | AD8227ARMZ-R7 vs AD8227ARMZ |