-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Resolution, Zero-Drift Current Shunt Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7327
|
Newark | Current Sense Amp, 500Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:500Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:100Db Rohs Compliant: Yes |Analog Devices AD8217BRMZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2473 |
|
$1.8100 / $3.4200 | Buy Now |
DISTI #
AD8217BRMZ-RLCT-ND
|
DigiKey | IC CURRENT MONITOR 0.1% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5101 In Stock |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
584-AD8217BRMZ-R
|
Mouser Electronics | Current Sense Amplifiers High Resolution, Zero-Drift Current Shunt Monitor RoHS: Compliant | 4884 |
|
$1.5500 / $3.2900 | Buy Now |
|
Analog Devices Inc | Zero Drift Amplifier Min Qty: 1 Package Multiple: 3000 | 1022 |
|
$1.5901 / $3.2900 | Buy Now |
|
Ameya Holding Limited | IC CURRENT MONITOR HI SIDE 8MSOP | 3000 |
|
RFQ | |
|
Chip1Cloud | IC CURRENT MONITOR HI SIDE 8MSOP | 127000 |
|
RFQ | |
DISTI #
4021698RL
|
element14 Asia-Pacific | CURRENT SENSE AMP, 500KHZ, MSOP RoHS: Compliant Min Qty: 100 Container: Reel | 2473 |
|
$1.6269 / $2.5587 | Buy Now |
DISTI #
4021698
|
element14 Asia-Pacific | CURRENT SENSE AMP, 500KHZ, MSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2473 |
|
$1.6269 / $3.4757 | Buy Now |
DISTI #
4021698
|
Farnell | CURRENT SENSE AMP, 500KHZ, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2473 |
|
$1.6682 / $3.2611 | Buy Now |
DISTI #
4021698RL
|
Farnell | CURRENT SENSE AMP, 500KHZ, MSOP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2473 |
|
$1.6682 / $2.3957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8217BRMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8217BRMZ-RL
Analog Devices Inc
High Resolution, Zero-Drift Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 800 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 85 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |