Part Details for AD8217BRMZ-R7 by Analog Devices Inc
Overview of AD8217BRMZ-R7 by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD8217BRMZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7328
|
Newark | Current Sense Amp, 500Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:500Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:100Db Rohs Compliant: Yes |Analog Devices AD8217BRMZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 563 |
|
$2.1400 / $3.4200 | Buy Now |
DISTI #
AD8217BRMZ-R7CT-ND
|
DigiKey | IC CURRENT MONITOR 0.1% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6887 In Stock |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
584-AD8217BRMZ-R7
|
Mouser Electronics | Current Sense Amplifiers High Resolution, Zero-Drift Current Shunt Monitor RoHS: Compliant | 214 |
|
$1.5800 / $3.2900 | Buy Now |
DISTI #
V72:2272_06213900
|
Arrow Electronics | SP Amp Current Shunt Monitor Single 80V 8-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2310 Container: Cut Strips | Americas - 1206 |
|
$1.6510 / $2.2100 | Buy Now |
|
Analog Devices Inc | Zero Drift Amplifier Min Qty: 1 Package Multiple: 1000 | 2378 |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
66986282
|
Verical | SP Amp Current Shunt Monitor Single 80V 8-Pin MSOP T/R Min Qty: 4 Package Multiple: 1 Date Code: 2310 | Americas - 1206 |
|
$1.6510 / $2.2100 | Buy Now |
DISTI #
26730902
|
Verical | SP Amp Current Shunt Monitor Single 80V 8-Pin MSOP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.7571 | Buy Now |
DISTI #
AD8217BRMZ-R7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.6100 | Buy Now |
|
Chip1Cloud | IC CURRENT MONITOR HI SIDE 8MSOP | 127000 |
|
RFQ | |
DISTI #
C1S103100511174
|
Chip1Stop | SP Amp Current Shunt Monitor Single 80V 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2836 |
|
$1.3100 / $1.4900 | Buy Now |
Part Details for AD8217BRMZ-R7
AD8217BRMZ-R7 CAD Models
AD8217BRMZ-R7 Part Data Attributes:
|
AD8217BRMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8217BRMZ-R7
Analog Devices Inc
High Resolution, Zero-Drift Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 800 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 85 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |