-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, High Voltage Current Shunt Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7322
|
Newark | Current Sense Amp, 500Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:500Khz, Ic Case/Package:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:120Db Rohs Compliant: Yes |Analog Devices AD8213YRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 521 |
|
$4.3400 / $6.9300 | Buy Now |
DISTI #
505-AD8213YRMZ-ND
|
DigiKey | IC CURRENT MONITOR 0.25% 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
180 In Stock |
|
$3.3448 / $6.6600 | Buy Now |
DISTI #
584-AD8213YRMZ
|
Mouser Electronics | Current Sense Amplifiers Dual, High Voltage Current Shunt Monitor RoHS: Compliant | 735 |
|
$3.3800 / $6.6600 | Buy Now |
DISTI #
V36:1790_06213881
|
Arrow Electronics | SP Amp Current Shunt Monitor Dual 5.5V 10-Pin MSOP Tube Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2213 | Americas - 48 |
|
$2.4870 / $2.8600 | Buy Now |
|
Analog Devices Inc | Dual Current Sense Amp Min Qty: 1 Package Multiple: 50 | 36 |
|
$3.3448 / $6.6600 | Buy Now |
DISTI #
66360326
|
Verical | SP Amp Current Shunt Monitor Dual 5.5V 10-Pin MSOP Tube Min Qty: 48 Package Multiple: 48 Date Code: 2213 | Americas - 48 |
|
$2.4870 / $2.8600 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
AD8213YRMZ
|
TME | IC: instrumentation amplifier, 500kHz, Ch: 2, MSOP10, 3.75mA, 1mV Min Qty: 1 | 0 |
|
$4.5000 / $6.3000 | RFQ |
DISTI #
C1S103100283217
|
Chip1Stop | SP Amp Current Shunt Monitor Dual 5.5V Automotive 10-Pin MSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 178 |
|
$2.8600 / $3.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$6.0000 / $9.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8213YRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8213YRMZ
Analog Devices Inc
Dual, High Voltage Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.5 MHz | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 3.75 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8213YRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8213YRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8213YRMZ-RL | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213YRMZ vs AD8213YRMZ-RL |
AD8213WYRMZ-RL | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213YRMZ vs AD8213WYRMZ-RL |
AD8213YRMZ-R7 | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213YRMZ vs AD8213YRMZ-R7 |
AD8213WHRMZ-RL | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213YRMZ vs AD8213WHRMZ-RL |
AD8213WYRMZ-R7 | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213YRMZ vs AD8213WYRMZ-R7 |
AD8213WYRMZ | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213YRMZ vs AD8213WYRMZ |