-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Current Shunt Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8212WYRMZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8212WYRMZ-RL-ND
|
DigiKey | IC CURRENT MONITOR 1% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2173 In Stock |
|
$3.4800 | Buy Now |
DISTI #
AD8212WYRMZ-RLCT-ND
|
DigiKey | IC CURRENT MONITOR 1% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2409 / $7.6200 | Buy Now |
|
Analog Devices Inc | Hgh Vltg Current Shunt Mntr, A Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.2900 / $7.6200 | Buy Now |
|
Rochester Electronics | High Voltage Current Shunt Monitor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2173 |
|
$2.8500 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8212WYRMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8212WYRMZ-RL
Analog Devices Inc
High Voltage Current Shunt Monitor
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the AD8212WYRMZ-RL involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the sensing resistor. Additionally, it's recommended to use a Kelvin connection for the sensing resistor to minimize parasitic resistance and inductance.
To ensure accurate temperature measurement, it's essential to calibrate the device, use a high-precision sensing resistor, and minimize thermal gradients. Additionally, the device should be operated within its specified temperature range, and the input voltage should be stable and noise-free.
The maximum allowable voltage on the output pin of the AD8212WYRMZ-RL is 5.5V, which is the maximum supply voltage of the device. Exceeding this voltage can damage the device.
Yes, the AD8212WYRMZ-RL can operate with a 3.3V supply voltage. However, the output voltage range will be limited to 0V to 3.3V, and the device's accuracy and linearity may be affected.
To handle EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use a low-pass filter on the input and output pins. Additionally, use a ground plane and decoupling capacitors to minimize noise and radiation.