-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Bidirectional Current Shunt Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9894
|
Newark | Current Sense Amp, 450Khz, Nsoic, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:450Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Gain:- Rohs Compliant: Yes |Analog Devices AD8210YRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$3.3700 / $6.9600 | Buy Now |
DISTI #
505-AD8210YRZ-ND
|
DigiKey | IC CURRENT MONITOR 0.7% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1725 In Stock |
|
$3.0500 / $7.6900 | Buy Now |
DISTI #
584-AD8210YRZ
|
Mouser Electronics | Current Sense Amplifiers Hi Side, Bi-dir, Curr. Shunt Monitor LF RoHS: Compliant | 3874 |
|
$3.0400 / $7.2100 | Buy Now |
DISTI #
E54:1762_00005905
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2420 | Europe - 638 |
|
$3.2770 / $7.0970 | Buy Now |
DISTI #
V99:2348_06213868
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 | Americas - 91 |
|
$3.2770 / $7.0970 | Buy Now |
DISTI #
V36:1790_06213868
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2327 | Americas - 20 |
|
$3.0430 / $3.5640 | Buy Now |
|
Analog Devices Inc | Hi Side, Bi-dir, Curr. Shunt M Package Multiple: 98 | 405 |
|
$3.0500 / $7.6900 | Buy Now |
DISTI #
82748959
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2420 | Americas - 638 |
|
$6.5924 | Buy Now |
DISTI #
81706746
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 91 |
|
$3.2770 / $7.0970 | Buy Now |
DISTI #
75701842
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2327 | Americas - 20 |
|
$3.0430 / $3.5640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8210YRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8210YRZ
Analog Devices Inc
High Voltage, Bidirectional Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |