-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Bidirectional Current Shunt Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8210YRZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8210YRZ-REELCT-ND
|
DigiKey | IC CURRENT MONITOR 0.7% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0500 / $7.6900 | Buy Now |
DISTI #
584-AD8210YRZ-R
|
Mouser Electronics | Current Sense Amplifiers Hi Side, Bi-dir, Curr. Shunt Monitor LF RoHS: Compliant | 0 |
|
$3.0500 | Order Now |
|
Analog Devices Inc | Hi Side, Bi-dir, Curr. Shunt M Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.3200 / $7.4000 | Buy Now |
|
Vyrian | Amplifiers | 2335 |
|
RFQ | |
|
Win Source Electronics | High Voltage, Bidirectional Current Shunt Monitor | IC CURRENT MONITOR 0.5% 8SOIC | 41180 |
|
$3.2726 / $4.2270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8210YRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8210YRZ-REEL
Analog Devices Inc
High Voltage, Bidirectional Current Shunt Monitor
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
A good PCB layout for the AD8210 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing the device close to the signal source. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure accurate temperature measurement, calibrate the AD8210 by applying a known temperature to the thermistor input and adjusting the offset and gain of the device accordingly. Also, ensure that the thermistor is properly connected and that the device is operated within its specified temperature range.
The maximum cable length for the thermistor input of the AD8210 depends on the specific application and the type of cable used. As a general rule, keep the cable length as short as possible (less than 10 feet) to minimize noise and signal degradation. Use shielded cables and twisted pairs to reduce noise pickup.
No, the AD8210 is specifically designed to work with thermistors and is not compatible with thermocouples. If you need to measure temperature with a thermocouple, consider using a thermocouple amplifier like the AD8495.
To power the AD8210 from a single supply voltage, use a voltage regulator to generate the required 5V supply voltage. Ensure that the regulator can provide enough current to power the device and any additional circuitry. Also, decouple the power supply lines with capacitors to reduce noise.