-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD820ARZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7307
|
Newark | Opamp, Nsoic-8, 1.8 Mhz, -40 To 85Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:1.8Mhz,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 591 |
|
$6.1200 / $11.0800 | Buy Now |
DISTI #
505-AD820ARZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1155 In Stock |
|
$3.8875 / $8.8500 | Buy Now |
DISTI #
584-AD820ARZ
|
Mouser Electronics | Precision Amplifiers FET INPT, SINGLE SPLY AMP RoHS: Compliant | 3259 |
|
$3.8800 / $8.8500 | Buy Now |
|
Analog Devices Inc | FET INPT, SINGLE SPLY AMP Package Multiple: 98 | 231 |
|
$3.0600 / $8.8500 | Buy Now |
|
Bristol Electronics | 682 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC, LEAD FREE | 2 |
|
$6.0000 / $9.0000 | Buy Now |
|
Rochester Electronics | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$3.6700 / $4.3200 | Buy Now |
DISTI #
AD820ARZ
|
TME | IC: operational amplifier, 1.9MHz, Ch: 1, SO8, ±2.5÷18VDC,5÷36VDC Min Qty: 1 | 220 |
|
$4.2000 / $5.6700 | Buy Now |
|
ComSIT USA | SINGLE-SUPPLY, RAIL-TO-RAIL, LOW POWER, FET INPUT OP AMP Operational Amplifier, 1 Func, 1500uV Offse... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD820ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD820ARZ
Analog Devices Inc
Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD820ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD820ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD820AR | Analog Devices Inc | Check for Price | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | AD820ARZ vs AD820AR |
AD820BRZ-REEL7 | Analog Devices Inc | $10.8832 | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | AD820ARZ vs AD820BRZ-REEL7 |
AD820BRZ | Analog Devices Inc | $6.7307 | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | AD820ARZ vs AD820BRZ |
OPA191ID | Texas Instruments | $1.8771 | Low-Power, Precision, 36-V, e-trim CMOS Amplifier 8-SOIC -40 to 125 | AD820ARZ vs OPA191ID |
OPA191IDR | Texas Instruments | $1.5828 | Low-Power, Precision, 36-V, e-trim CMOS Amplifier 8-SOIC -40 to 125 | AD820ARZ vs OPA191IDR |
OP177FSZ-REEL | Analog Devices Inc | Check for Price | Ultraprecision Operational Amplifier | AD820ARZ vs OP177FSZ-REEL |
AD820BR-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 1.8 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD820ARZ vs AD820BR-REEL7 |
AD820BR | Analog Devices Inc | Check for Price | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | AD820ARZ vs AD820BR |
AD820BR-REEL | Analog Devices Inc | Check for Price | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | AD820ARZ vs AD820BR-REEL |