-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Precision Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8208WHRZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
88 In Stock |
|
$3.7000 / $8.9100 | Buy Now |
DISTI #
584-AD8208WHRZ
|
Mouser Electronics | Differential Amplifiers High Temp/Voltage Precision DiffAmp RoHS: Compliant | 60 |
|
$3.7000 / $8.2400 | Buy Now |
|
Analog Devices Inc | High Temp/Voltage Precision Di Package Multiple: 98 | 2370 |
|
$3.7000 / $8.9100 | Buy Now |
DISTI #
26926112
|
Verical | SP Amp DIFF AMP Single 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 2352 |
|
$3.5520 | Buy Now |
|
Rochester Electronics | AD8208 - High Temp/Voltage Precision DiffAmp RoHS: Compliant Status: Active Min Qty: 1 | 3421 |
|
RFQ | |
DISTI #
AD8208WHRZ
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 98 | 0 |
|
$3.8700 / $4.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8208WHRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8208WHRZ
Analog Devices Inc
High Voltage, Precision Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8208WHRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8208WHRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8208WBRZ-RL | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8208WHRZ vs AD8208WBRZ-RL |
AD8208WBRZ-R7 | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8208WHRZ vs AD8208WBRZ-R7 |
AD8208WBRZ | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8208WHRZ vs AD8208WBRZ |
AD8208WHRZ-RL | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8208WHRZ vs AD8208WHRZ-RL |