-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Precision Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7318
|
Newark | Diff-Amp, 70Khz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:70Khz, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8208WBRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$2.9200 / $6.1300 | Buy Now |
DISTI #
AD8208WBRMZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
239 In Stock |
|
$2.6068 / $6.8100 | Buy Now |
DISTI #
584-AD8208WBRMZ
|
Mouser Electronics | Differential Amplifiers High Voltage Precision Diff Amp RoHS: Compliant | 112 |
|
$2.6000 / $6.1300 | Buy Now |
DISTI #
E54:1762_02398916
|
Arrow Electronics | SP Amp DIFF AMP Single 5.5V Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2409 | Europe - 200 |
|
$2.5940 / $3.3980 | Buy Now |
|
Analog Devices Inc | High Voltage Precision Diff Am Package Multiple: 50 | 4548 |
|
$2.6068 / $6.8100 | Buy Now |
DISTI #
26616845
|
Verical | SP Amp DIFF AMP Single 5.5V Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 4400 |
|
$2.8660 | Buy Now |
DISTI #
19901028
|
Verical | SP Amp DIFF AMP Single 5.5V Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$2.5940 / $3.3980 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4000uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8208WBRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8208WBRMZ
Analog Devices Inc
High Voltage, Precision Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 2.7 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 70 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8208WBRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8208WBRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8208WBRZ-RL | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8208WBRMZ vs AD8208WBRZ-RL |
AD8208WBRMZ-RL | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8208WBRMZ vs AD8208WBRMZ-RL |
AD8208WHRZ | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8208WBRMZ vs AD8208WHRZ |
AD8209AWBRMZ-R7 | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8208WBRMZ vs AD8209AWBRMZ-R7 |
AD8209WBRMZ-RL | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8208WBRMZ vs AD8209WBRMZ-RL |
AD8208WBRZ | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8208WBRMZ vs AD8208WBRZ |
AD8209WBRMZ | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8208WBRMZ vs AD8209WBRMZ |
AD8209WHRMZ-RL | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8208WBRMZ vs AD8209WHRMZ-RL |
AD8208WBRZ-R7 | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8208WBRMZ vs AD8208WBRZ-R7 |
AD8208WHRZ-RL | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8208WBRMZ vs AD8208WHRZ-RL |