Part Details for AD8206WHRZ-RL by Analog Devices Inc
Results Overview of AD8206WHRZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8206WHRZ-RL Information
AD8206WHRZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8206WHRZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8206WHRZ-RL-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 76 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4394 In Stock |
|
$3.9600 | Buy Now |
DISTI #
AD8206WHRZ-RLTR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 76 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6250 | Buy Now |
DISTI #
584-AD8206WHRZ-R
|
Mouser Electronics | Differential Amplifiers Single Supply Hgh Cmn Mode Diff Amp RoHS: Compliant | 0 |
|
$3.6200 | Order Now |
|
Analog Devices Inc | Single Supply Hgh Cmn Mode Dif Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.9000 / $8.7700 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4500uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 4394 |
|
$3.0500 / $3.8100 | Buy Now |
|
Vyrian | Amplifiers | 4162 |
|
RFQ |
Part Details for AD8206WHRZ-RL
AD8206WHRZ-RL CAD Models
AD8206WHRZ-RL Part Data Attributes
|
AD8206WHRZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8206WHRZ-RL
Analog Devices Inc
Single-Supply 42V System Difference Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |