-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Supply 42 V System Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8205YRZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7312
|
Newark | Diff-Amp, 50Khz, -40 To 125Deg C, Nsoic, No. Of Channels:1Channels, Gain Bandwidth Product:50Khz, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 830 |
|
$2.6600 / $3.8300 | Buy Now |
DISTI #
AD8205YRZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8697 In Stock |
|
$2.6625 / $6.7000 | Buy Now |
DISTI #
584-AD8205YRZ-R7
|
Mouser Electronics | Differential Amplifiers Single Supply Diff Amp w/Bipolar Output RoHS: Compliant | 52812 |
|
$2.6600 / $5.1800 | Buy Now |
DISTI #
V72:2272_06213799
|
Arrow Electronics | SP Amp DIFF AMP Single 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2234 Container: Cut Strips | Americas - 31 |
|
$2.7310 / $2.8240 | Buy Now |
|
Analog Devices Inc | Single Supply Diff Amp w/Bipol Min Qty: 1 Package Multiple: 1000 | 5740 |
|
$2.6625 / $6.7000 | Buy Now |
DISTI #
26654199
|
Verical | SP Amp DIFF AMP Single 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$2.6792 | Buy Now |
DISTI #
63428194
|
Verical | SP Amp DIFF AMP Single 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2234 | Americas - 31 |
|
$2.7310 / $2.8240 | Buy Now |
DISTI #
SMC-AD8205YRZ-R7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6470 |
|
RFQ | |
|
Vyrian | Amplifiers | 15826 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP DIFF 50KHZ 8SOIC | 5510 |
|
$3.0801 / $3.9783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8205YRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8205YRZ-R7
Analog Devices Inc
Single Supply 42 V System Difference Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8205YRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8205YRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8205YRZ | Analog Devices Inc | $2.5855 | Single Supply 42 V System Difference Amplifier | AD8205YRZ-R7 vs AD8205YRZ |
AD8205YRZ-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8205YRZ-R7 vs AD8205YRZ-REEL |
AD8205YR | Analog Devices Inc | Check for Price | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8205YRZ-R7 vs AD8205YR |
AD8205YRZ-RL | Analog Devices Inc | $3.0489 | Single Supply 42 V System Difference Amplifier | AD8205YRZ-R7 vs AD8205YRZ-RL |
AD8205YR-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8205YRZ-R7 vs AD8205YR-REEL |
AD8205YR-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8205YRZ-R7 vs AD8205YR-REEL7 |
AD8206YR | Analog Devices Inc | Check for Price | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8205YRZ-R7 vs AD8206YR |
AD8206YR-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8205YRZ-R7 vs AD8206YR-REEL |
A good PCB layout for the AD8205YRZ-R7 involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the input signal source. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and crosstalk.
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. The input common-mode voltage should be set to VCC/2 (2.5V) for optimal performance. Additionally, decouple the power supply with a 10uF capacitor to reduce noise and ripple.
The AD8205YRZ-R7 can handle input voltages up to ±20V without damage. However, it's recommended to limit the input voltage to ±10V to ensure optimal performance and prevent output saturation.
The gain of the AD8205YRZ-R7 can be calculated using the formula: Gain = (Rf/Rg) x (1 + (Rb/Ra)), where Rf, Rg, Rb, and Ra are the external resistors connected to the device. The gain can be adjusted by selecting the appropriate values for these resistors.
The typical settling time of the AD8205YRZ-R7 is around 1.5μs to 0.01% of the final value. However, this can vary depending on the specific application, input signal, and output load.