Part Details for AD8202YRMZ-RL by Analog Devices Inc
Overview of AD8202YRMZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AD8202YRMZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8202YRMZ-RLCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 3000 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8612 | Buy Now |
DISTI #
584-AD8202YRMZ-R
|
Mouser Electronics | Differential Amplifiers Single Supply Difference Amp-AD-MCMV RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
|
Analog Devices Inc | Single Supply Difference Amp-A Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$1.6800 / $5.7000 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 1200 |
|
RFQ |
Part Details for AD8202YRMZ-RL
AD8202YRMZ-RL CAD Models
AD8202YRMZ-RL Part Data Attributes:
|
AD8202YRMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8202YRMZ-RL
Analog Devices Inc
High Common-Mode Voltage, Single-Supply Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.28 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD8202YRMZ-RL
This table gives cross-reference parts and alternative options found for AD8202YRMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8202YRMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8202YRMZ | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8202YRMZ-RL vs AD8202YRMZ |
AD8202WYRMZ-RL | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8202YRMZ-RL vs AD8202WYRMZ-RL |
AD8202WYRMZ | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8202YRMZ-RL vs AD8202WYRMZ |
AD8202YRMZ-R7 | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8202YRMZ-RL vs AD8202YRMZ-R7 |