-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Common-Mode Voltage, Single-Supply Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8202YRMZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1175 In Stock |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
584-AD8202YRMZ-R7
|
Mouser Electronics | Differential Amplifiers Single Supply Difference Amp-AD-MCMV RoHS: Compliant | 1000 |
|
$2.8100 / $4.4800 | Buy Now |
DISTI #
V72:2272_06213770
|
Arrow Electronics | SP Amp DIFF AMP Single 12V 8-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2239 Container: Cut Strips | Americas - 2987 |
|
$2.7310 / $3.0240 | Buy Now |
|
Analog Devices Inc | Single Supply Difference Amp-A Min Qty: 1 Package Multiple: 1000 | 237 |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
65158512
|
Verical | SP Amp DIFF AMP Single 12V 8-Pin MSOP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2239 | Americas - 2987 |
|
$2.7310 / $3.0240 | Buy Now |
|
Chip1Cloud | IC OPAMP DIFF 1 CIRCUIT 8MSOP / Differential Amplifier 1 Circuit 8-MSOP | 1152 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8202YRMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8202YRMZ-R7
Analog Devices Inc
High Common-Mode Voltage, Single-Supply Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.28 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8202YRMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8202YRMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8202YRMZ | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8202YRMZ-R7 vs AD8202YRMZ |
AD8202YRMZ-RL | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8202YRMZ-R7 vs AD8202YRMZ-RL |
AD8202WYRMZ-RL | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8202YRMZ-R7 vs AD8202WYRMZ-RL |
AD8202WYRMZ | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8202YRMZ-R7 vs AD8202WYRMZ |