Part Details for AD818ARZ-REEL by Analog Devices Inc
Overview of AD818ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD818ARZ-REEL7 | Analog Devices | HI SPD, LOW PWR VIDEO AMP | |
AD818ARZ-REEL | Analog Devices | HI SPD, LOW PWR VIDEO AMP | |
AD818ARZ | Analog Devices | HI SPD, LOW PWR VIDEO AMP |
Price & Stock for AD818ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD818ARZ-REELCT-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5000 / $10.3500 | Buy Now |
DISTI #
584-AD818ARZ-R
|
Mouser Electronics | Video Amplifiers HI SPD, LOW PWR VIDEO AMP RoHS: Compliant | 0 |
|
$5.1500 | Order Now |
|
Analog Devices Inc | HI SPD, LOW PWR VIDEO AMP Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$4.5000 / $10.3500 | Buy Now |
DISTI #
63203148
|
Verical | Video Amp Single ±18V 36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$9.4630 | Buy Now |
|
Win Source Electronics | Low Cost, Low Power Video Op Amp | IC VIDEO OPAMP LP 8-SOIC | 6100 |
|
$5.4640 / $8.1960 | Buy Now |
Part Details for AD818ARZ-REEL
AD818ARZ-REEL CAD Models
AD818ARZ-REEL Part Data Attributes
|
AD818ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD818ARZ-REEL
Analog Devices Inc
Low Cost, Low Power Video Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6600 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 500000 V/us | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD818ARZ-REEL
This table gives cross-reference parts and alternative options found for AD818ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD818ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD818AR-REEL7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD818ARZ-REEL vs AD818AR-REEL7 |
AD818ARZ | Low Cost, Low Power Video Op Amp | Analog Devices Inc | AD818ARZ-REEL vs AD818ARZ |